Phoenix Contact Male 5 way M12, Straight to Unterminated Bus Cable, 15 m
- RS Stock No.:
- 255-9897
- Mfr. Part No.:
- 1525526
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€79.85
(exc. VAT)
€98.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.85 |
*price indicative
- RS Stock No.:
- 255-9897
- Mfr. Part No.:
- 1525526
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 2 position bus system cable. The bus system interface is PROFIBUS. The cable is shielded type and the cable gland material is made up of nickel plated zinc. It uses B inverse coding.
Easy and safe
Number of positions are 2
Cable length is 15 m
One end connection is plug and other end is free end
Related links
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Male 5 way 5 way Bus Cable, 15 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 15 m
