Phoenix Contact Female 8 way M8, Right Angle to Angled Socket M8 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 256-1728
- Mfr. Part No.:
- 1404194
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€49.69
(exc. VAT)
€61.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.69 |
*price indicative
- RS Stock No.:
- 256-1728
- Mfr. Part No.:
- 1404194
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 8 | |
| Connector Type B | Angled Socket M8 | |
| Voltage | 30V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 8 | ||
Connector Type B Angled Socket M8 | ||
Voltage 30V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP65, IP67, IP69K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact sensor and actuator cable with eight number of positions and one cable outlet, has A standard coding with nominal voltage of 30 V AC and nominal current of 4A.
EAC approved
UL Approved
Halogen Free
Oil Resistant
RoHS compliant
Related links
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 4 way M8 5 m
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Female 4 way M8 10 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M8 Sensor Actuator Cable, 10 m
