Phoenix Contact Male 3 way M12 to Female 3 way Angled M12 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 256-1486
- Mfr. Part No.:
- 1668399
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€26.63
(exc. VAT)
€32.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.63 |
*price indicative
- RS Stock No.:
- 256-1486
- Mfr. Part No.:
- 1668399
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Connector Type B | Angled M12 | |
| Number of Contacts B | 3 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Connector Type B Angled M12 | ||
Number of Contacts B 3 | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Number of positions are 3
Cable length is 0.3 m
Efficient integration of bridging functions directly in the connector
Related links
- Phoenix Contact Male 3 way M8 to Female 3 way Angled M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 to Female 3 way Angled M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M8 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 300 mm
