Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

€34.99

(exc. VAT)

€43.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€34.99

*price indicative

RS Stock No.:
256-1717
Mfr. Part No.:
1404063
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

300mm

Jacket Colour

Grey

Jacket Material

Polypropylene

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

M12

Connector Gender B

Female

Voltage

250V

Standards/Approvals

EAC, UL

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
PL
The Phoenix Contact sensor and actuator cable with five number of positions and one cable outlet, has A standard coding with nominal voltage of 48 V AC and nominal current of 4A.

EAC approved

Halogen Free

Oil Resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy