Phoenix Contact Male 3 way M12, Straight to Female 5 way M12 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 255-9836
- Mfr. Part No.:
- 1456857
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.67
(exc. VAT)
€35.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.67 |
*price indicative
- RS Stock No.:
- 255-9836
- Mfr. Part No.:
- 1456857
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 300mm | |
| Jacket Material | TPU | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 300mm | ||
Jacket Material TPU | ||
Number of Contacts A 3 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 250V | ||
IP Rating IP65 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 0.3 m long cable of 3 position. One end of cable is connected to plug straight M12 and other end is connected to socket angled M12. It is PUR halogen free.
Cable length is 0.3 m
Connection 1 is plug straight M12
Connection 2 is socket angled M12
Three position
PUR halogen free
Electrically tested plug in components
Related links
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way Threaded to Female 3 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way Straight M12 to Female 3 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 to Female 3 way Angled M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
