Phoenix Contact Female 3 way M8, Straight to Female Straight Socket M8 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 256-1740
- Mfr. Part No.:
- 1404474
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€39.72
(exc. VAT)
€48.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.72 |
*price indicative
- RS Stock No.:
- 256-1740
- Mfr. Part No.:
- 1404474
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight Socket M8 | |
| Voltage | 30V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Straight Socket M8 | ||
Voltage 30V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67, IP68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 10 m long cable of 5 position. One end of cable is connected to socket straight M8 and other end is free. It is PUR halogen free. 100% electrically tested plug in components.
Cable length is 10 m
Connection 1 is socket straight M8
Five position
PUR halogen free
Electrically tested plug in components
Related links
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M8 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 8 way M8 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 10 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M8 2.5 m
