Phoenix Contact Male 3 way M8, Straight to Female M8 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 256-1754
- Mfr. Part No.:
- 1406866
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.95
(exc. VAT)
€41.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.95 |
*price indicative
- RS Stock No.:
- 256-1754
- Mfr. Part No.:
- 1406866
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Grey | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | UL, EN, VDE, IEC, ISO, RoHS | |
| IP Rating | IP65, IP67, IP69K, IP69 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Grey | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals UL, EN, VDE, IEC, ISO, RoHS | ||
IP Rating IP65, IP67, IP69K, IP69 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 0.3 m long cable of 4 position. One end of cable is connected to plug straight M8 and other end is connected to socket straight M8. It is PP EPDM halogen free. Contamination can be detected quickly, thank
Cable length is 0.3 m
Connection 1 is plug straight M8
Connection 2 is socket straight M8
4 position
It has 2 lads
PP perm halogen free
100 electrically tested plug in components
Related links
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 300 mm
