Phoenix Contact Male 3 way M8, Straight to Female M8 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 256-1753
- Mfr. Part No.:
- 1406859
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.70
(exc. VAT)
€34.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.70 |
*price indicative
- RS Stock No.:
- 256-1753
- Mfr. Part No.:
- 1406859
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Grey | |
| Cable Length | 600mm | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| Standards/Approvals | ISO, VDE, EN, RoHS, IEC, UL | |
| IP Rating | IP69K, IP65, IP67, IP69 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Grey | ||
Cable Length 600mm | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 60V | ||
Standards/Approvals ISO, VDE, EN, RoHS, IEC, UL | ||
IP Rating IP69K, IP65, IP67, IP69 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 0.6 m long cable of 4 position. One end of cable is connected to plug straight M8 and other end is connected to socket straight M8. It is PP EPDM halogen free. Contamination can be detected quickly, thank
Connection 1 is plug straight M8
Connection 2 is socket straight M8
100 electrically tested plug in components
Related links
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M12 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M8 600 mm
