Phoenix Contact Male 3 way M12, Straight to Female 3 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 256-1767
- Mfr. Part No.:
- 1407309
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.42
(exc. VAT)
€47.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.42 |
*price indicative
- RS Stock No.:
- 256-1767
- Mfr. Part No.:
- 1407309
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PEX | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PEX | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 2 m long cable of 3 position. One end of cable is connected to plug straight M12 SPEEDCON and other end is connected to socket straight M12 SPEEDCON. It is PEX halogen free. 360 shielding in environments
Cable length is 2 m
Connection 1 is plug straight M12 speedcon
Connection 2 is socket straight M12 speedcon
3 position
PE X halogen free
100 electrically tested plug in components
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
