Phoenix Contact Male 4 way M12, Right Angle to Male Straight Socket M8 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 256-1873
- Mfr. Part No.:
- 1424127
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€145.61
(exc. VAT)
€179.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.61 |
*price indicative
- RS Stock No.:
- 256-1873
- Mfr. Part No.:
- 1424127
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight Socket M8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Straight Socket M8 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is a 10 m long cable of 4 position. One end of cable is connected to plug angled M12 and other end is free. It is PUR halogen free. 100% electrically tested plug in components. Protection against incorrect connection using
Cable length is 10 m
Connection 1 is plug angled M12
Four position
For direct current up to 12 A 63 V
Electrically tested plug in components
Related links
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
