Phoenix Contact Female 3 way M12, Right Angle to Unterminated Bus Cable, 10 m
- RS Stock No.:
- 256-1823
- Mfr. Part No.:
- 1419089
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€87.95
(exc. VAT)
€108.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.95 |
*price indicative
- RS Stock No.:
- 256-1823
- Mfr. Part No.:
- 1419089
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP67, IP65, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 3 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP67, IP65, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. It uses B inverse coding.
Easy and safe
Number of positions are 3
Cable length is 10 m
One end connection is free and other end is socket
Related links
- Phoenix Contact Female 3 way M12 10 m
- Phoenix Contact Female 5 way M12 to 4 way Unterminated Bus Cable, 10 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 6 way M12 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 3 way M12 2 m
- Phoenix Contact Female 6 way M12 10 m
