Phoenix Contact Female 5 way M12 to 4 way Unterminated Bus Cable, 10 m
- RS Stock No.:
- 859-5806
- Mfr. Part No.:
- 1525717
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 859-5806
- Mfr. Part No.:
- 1525717
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCEC-M12FS | |
| Product Type | Bus Cable | |
| Jacket Colour | Violet | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | CHINA RoHS, cUL, cULus, EU REACH SVHC, IEC 61076 2 101, RoHS II, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCEC-M12FS | ||
Product Type Bus Cable | ||
Jacket Colour Violet | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals CHINA RoHS, cUL, cULus, EU REACH SVHC, IEC 61076 2 101, RoHS II, UL | ||
- COO (Country of Origin):
- DE
Bus system flush-type socket, DeviceNet/CANopen, 5-pos., M12, shielded, A-coded, front/screw mounting, with M16 thread, can be positioned, with 10 m bus cable, 2 x 0.2 mm²; 2 x 0.32 mm²
Related links
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 3 way M12 10 m
- Phoenix Contact Female 6 way M12 10 m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 10 m
- Phoenix Contact Male 5 way Right Angle to 4 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 3 way M12 10 m
- Phoenix Contact Female 4 way M12 10 m
