TE Connectivity Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 259-1255
- Mfr. Part No.:
- 3-1437720-1
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 259-1255
- Mfr. Part No.:
- 3-1437720-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | Not Found | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series Not Found | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Cable Plug, Socket & Assembly
Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.
Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Related links
- TE Connectivity Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 3 m
- TE Connectivity Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Male 4 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
