Lumberg Automation Male 4 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€12.60

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.60

*price indicative

RS Stock No.:
197-2677
Mfr. Part No.:
45788 RST 5-3-RKT 5-3-226/3 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RST

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

RoHS, UL

Coding

A

COO (Country of Origin):
CZ

Lumberg Automation RST Series Sensor Actuator Cable, Straight Connector 1 Orientation, 3 m Length - 45788 RST 5-3-RKT 5-3-226/3 M


This high-quality sensor actuator cable by Lumberg Automation is designed to meet the needs of various industries. The cable boasts top-notch features and specifications that make it a reliable choice for automation, electronics, and electrical applications.

Features & Benefits


• 20 AWG copper conductor for optimal conductivity and durability

• M12 male to M12 female connectors for seamless connectivity

• Flame retardant material ensures safety and reliability

• IP65, IP67, IP68, IP69K rated for protection against harsh environments

• 3-meter length for flexibility in installation

• Oil resistant PUR sheath for long-lasting performance

• 4A current rating for efficient power transmission

Applications


• Ideal for sensor and actuator connections in industrial automation systems

• Suitable for use in electronic devices requiring high-quality cable connections

Can the sensor actuator cable withstand extreme temperatures?


With a temperature range of 25°C to 105°C, it can withstand extreme temperatures.

Will it provide reliable connectivity in oily environments?


Yes, the sensor can provide reliable connectivity in oily environments.

Is it easy to install and integrate with existing systems?


Yes. installation process is straight forward to integrate with existing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy