Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 197-2636
- Mfr. Part No.:
- 18585 RST 5-RKT 5-228/3 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€29.24
(exc. VAT)
€35.97
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.24 |
*price indicative
- RS Stock No.:
- 197-2636
- Mfr. Part No.:
- 18585 RST 5-RKT 5-228/3 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Lumberg Automation RST Series Sensor Actuator Cable, 20 AWG, 4A - 18585 RST 5-RKT 5-228/3 M
The Lumberg Automation Sensor/Actuator Cable is a high-quality essential for those in automation, electronics, electrical, and mechanical industries. With a robust construction and cutting-edge technology, this cable ensures reliable performance in various applications.
Features & Benefits
• Copper conductor for efficient signal transmission
• Flame retardant properties for increased safety
• IP68 rated for protection against dust and water ingress
• Oil resistant, ideal for industrial environments
• PUR sheath for durability and flexibility
• 20 AWG cable for optimal power capability
• 3m length provides versatility in installations
Applications
• Specifically designed for sensor and actuator connections in industrial automation
• Perfect for use in harsh environments due to oil-resistant features
• Ideal for applications requiring flame retardant and IP68 rated cables
• Suitable for machinery and equipment in electronics and mechanical industries
Can it withstand harsh industrial environments?
Yes, the Lumberg Automation sensor/actuator cable is oil-resistant, making it ideal for challenging conditions.
Is this cable suitable for both sensor and actuator connections?
Yes, this cable is designed for sensor and actuator applications, ensuring reliable performance in various setups.
Will it provide efficient signal transmission?
The copper conductor of the cable ensures optimal signal transmission, maintaining high performance standards.
Can it be used in applications that require longer cable lengths?
The cable comes in a 3m length, offering flexibility in installations and catering to different connection requirements.
Related links
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
