WIKA Female 4 way M12, Right Angle to Female 4 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 265-0013
- Mfr. Part No.:
- 14259455
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€74.05
(exc. VAT)
€91.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.05 |
*price indicative
- RS Stock No.:
- 265-0013
- Mfr. Part No.:
- 14259455
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Series | EZE53 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Orange | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Series EZE53 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Orange | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The WIKA sensor actuator cable is specially suited for the electrical connection of all transmitters. The shield of the pre assembled cable ensures a high resistance against electromagnetic interference. When plugged in, the cable achieves IP67 ingress protection and is thus suitable for use in harsh environments. The pre-assembled cable can be ordered with knurled nut in stainless steel for permanent use in demanding outdoor application.
Reliable electrical connection
Pre assembled
Shielded for high electromagnetic immunity
Ready for immediate use
Related links
- WIKA Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 Straight Connector Cable, 10 m
- Phoenix Contact Female 4 way M12 to Male 4 way M12 10 m
- Molex Female 4 way M12 Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 10 m
