Phoenix Contact Actuator/Sensor Cable, 15m
- RS Stock No.:
- 265-7322
- Mfr. Part No.:
- 1693597
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-7322
- Mfr. Part No.:
- 1693597
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sheath Colour | Black/Grey | |
| Length | 15m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sheath Colour Black/Grey | ||
Length 15m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable has 5 position, PUR halogen-free and M12 thread with 15 m cable length.
CuSn contact material
Related links
- Phoenix Contact Actuator/Sensor Cable, 100 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 8 way M12 50 m
- Phoenix Contact Female 5 way Socket to Male 5 way M12 Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 3 m
