Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 3 m

Subtotal (1 unit)*

€24.68

(exc. VAT)

€30.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.68

*price indicative

RS Stock No.:
269-068
Mfr. Part No.:
1414996
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

3m

Connector Type A

Free Cable End

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

48V ac, 48V ac

Standards/Approvals

EAC, RoHS

IP Rating

IP67, IP69K

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable offers robust functionality tailored for mobile hydraulics applications. Designed with versatility in mind, the cable features a 3-position configuration that allows efficient signal transmission without compromising on performance. Protected by a durable, halogen-free PUR sheath, this product not only meets safety standards but also excels in resilience against harsh environmental conditions.

Wide operating temperature range guarantees reliability in extreme conditions

High insulation resistance minimizes signal loss ensuring efficient operation

Support for a dynamic load capacity allows for extensive bending cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy