Phoenix Contact Free Cable End to Angled Socket M12 SPEEDCON Bus Cable, 5 m
- RS Stock No.:
- 265-9038
- Mfr. Part No.:
- 1419035
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€39.24
(exc. VAT)
€48.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.24 |
*price indicative
- RS Stock No.:
- 265-9038
- Mfr. Part No.:
- 1419035
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Silver Grey | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12 SPEEDCON | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed Approval ID: FILE E 221474, cULus Listed, EAC Approval ID: RU C-DE.BL08.B.00286, EAC Approval ID: RU D-DE.HB35.B.00387, UL Listed Approval ID: FILE E 221474 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Silver Grey | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12 SPEEDCON | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed Approval ID: FILE E 221474, cULus Listed, EAC Approval ID: RU C-DE.BL08.B.00286, EAC Approval ID: RU D-DE.HB35.B.00387, UL Listed Approval ID: FILE E 221474 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact preassembled data cable has 5 position.
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Free Cable End to Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Bus Cable, 5 m
- Phoenix Contact 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
