SICK Female 5 way M12, Straight to Male 4 way M12, Straight Connector Cable, 200 mm
- RS Stock No.:
- 285-1393
- Mfr. Part No.:
- YF2A14-C20UB3M2A14 / 2096013
- Manufacturer:
- SICK
Subtotal (1 unit)*
€15.22
(exc. VAT)
€18.72
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.22 |
*price indicative
- RS Stock No.:
- 285-1393
- Mfr. Part No.:
- YF2A14-C20UB3M2A14 / 2096013
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A14 | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 200mm | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 2.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A14 | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 200mm | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 2.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 5 pin, straight design and A coded. Additionally, it has male connector at Head B which featuring a M12 specifications with a 4 pin, straight design and A coded.
The locking nut is made of Zinc die cast, nickel plated which provides a secure fastening with a tightening torque of 0.6 Nm. With a diameter of 4.5 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP65/ IP66K/ IP67 enclosure rating.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 8 way M12 Straight Connector Cable, 200 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 500 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 200 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 200 mm
- SICK Female 4 way Straight to Male 4 way M12 Connector Cable, 600 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 200 mm