Phoenix Contact M8 to Straight Socket M8 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 267-1906
- Mfr. Part No.:
- 1504822
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€11.32
(exc. VAT)
€13.92
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.32 |
*price indicative
- RS Stock No.:
- 267-1906
- Mfr. Part No.:
- 1504822
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8 | |
| Connector Type B | Straight Socket M8 | |
| Voltage | 60V | |
| Standards/Approvals | cUL Listed, EAC, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M8 | ||
Connector Type B Straight Socket M8 | ||
Voltage 60V | ||
Standards/Approvals cUL Listed, EAC, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix contact sensor/actuator cable is consist of socket straight M8 at one end and another side is free cable end. Easy and safe: 100% electrically tested plug-in components.
3 number of position
IP65, IP67 and IP68 degree of protection
Related links
- Phoenix Contact M8 to Straight Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 2 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Angled Socket M8 Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M8 Sensor Actuator Cable, 2 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 2 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M8 Sensor Actuator Cable, 2 m
