Wurth Elektronik Male M12 to Circular Connector
- RS Stock No.:
- 271-7673
- Distrelec Article No.:
- 303-81-456
- Mfr. Part No.:
- 643612120304
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.16
(exc. VAT)
€46.94
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €38.16 |
| 5 - 9 | €36.97 |
| 10 - 24 | €35.20 |
| 25 - 49 | €33.29 |
| 50 + | €31.06 |
*price indicative
- RS Stock No.:
- 271-7673
- Distrelec Article No.:
- 303-81-456
- Mfr. Part No.:
- 643612120304
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Circular Connector | |
| Series | WR-CIRC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Voltage | 250V | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), UL Style UL2464 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Circular Connector | ||
Series WR-CIRC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Voltage 250V | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), UL Style UL2464 | ||
IP Rating IP67 | ||
The Wurth Elektronik Code A cable assembly with straight metal coupling nut features hundred mating cycles and are designed for typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security where extreme temperatures and harsh environments are likely to be encountered.
ROHS compliant
Related links
- Wurth Elektronik Male M12 to Circular Connector
- Wurth Elektronik Female M12 to Circular Connector
- Wurth Elektronik Female 8 way M12 to Circular Connector, 2000 mm
- Wurth Elektronik Male Threaded to Circular Connector
- Wurth Elektronik Male 8 way Threaded to Circular Connector
- Bulgin M12 to Circular Connector
- Molex Female 4 way M12 to Circular Connector
- Bulgin Male 4 way M12 to Circular Connector, 1 m
