Molex Female 4 way M12 to Circular Connector
- RS Stock No.:
- 323-802
- Distrelec Article No.:
- 303-88-440
- Mfr. Part No.:
- 1204062003
- Manufacturer:
- Molex
Subtotal (1 unit)*
€7.33
(exc. VAT)
€9.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.33 |
*price indicative
- RS Stock No.:
- 323-802
- Distrelec Article No.:
- 303-88-440
- Mfr. Part No.:
- 1204062003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector | |
| Series | Ultra-Lock | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Voltage | 250V | |
| Standards/Approvals | CSA LR6837, EU ELV, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector | ||
Series Ultra-Lock | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Voltage 250V | ||
Standards/Approvals CSA LR6837, EU ELV, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- PL
The Molex Ultra-Lock 2.0 (M12) Receptacle, 4 Poles, Female (Straight), D-Coded, Front Panel Mount, M16 Mounting Threads, PCB Pins.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female 4 way M12 to Circular Connector
- Bulgin Female 4 way M12 to Circular Connector, 1 m
- Bulgin Male 4 way M12 to Circular Connector, 1 m
- Wurth Elektronik Female 8 way M12 to Circular Connector, 2000 mm
- Molex Female 4 way M12 Straight Circular Connector, 3 m
- Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3 m
- Molex Female 4 way M12 to Male 4 way M12 Cable Assembly, 0.6 m
- Brad from Molex Female 4 way M12 300 mm
