Wurth Elektronik Female 8 way M12 to Circular Connector, 2 m
- RS Stock No.:
- 271-7693
- Distrelec Article No.:
- 303-81-476
- Mfr. Part No.:
- 643642120308
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.63
(exc. VAT)
€64.73
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.63 |
| 5 - 9 | €51.02 |
| 10 - 24 | €48.56 |
| 25 - 49 | €45.91 |
| 50 + | €42.85 |
*price indicative
- RS Stock No.:
- 271-7693
- Distrelec Article No.:
- 303-81-476
- Mfr. Part No.:
- 643642120308
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Circular Connector | |
| Series | WR-CIRC | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Voltage | 30V | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), UL Style UL2464 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Circular Connector | ||
Series WR-CIRC | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Voltage 30V | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), UL Style UL2464 | ||
IP Rating IP67 | ||
The Wurth Elektronik Code A cable assembly with angled metal coupling nut features hundred mating cycles and are designed for typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security where extreme temperatures and harsh environments are likely to be encountered.
ROHS compliant
Related links
- Wurth Elektronik Female Threaded to Circular Connector, 2000 mm
- Wurth Elektronik Female M12 to Circular Connector
- Wurth Elektronik Circular Connector, 2000 mm
- Wurth Elektronik Female Threaded to Circular Connector
- Wurth Elektronik Female Screw to Circular Connector
- Wurth Elektronik Female 5 way Threaded to Circular Connector
- Wurth Elektronik Male M12 to Circular Connector
- Wurth Elektronik Male 8 way Threaded to Circular Connector
