Wurth Elektronik Female Screw to Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€47.97

(exc. VAT)

€59.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€47.97
5 - 9€46.49
10 - 24€44.24
25 - 49€41.86
50 +€39.06

*price indicative

RS Stock No.:
271-7681
Distrelec Article No.:
303-81-464
Mfr. Part No.:
643622120308
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-CIRC

Product Type

Circular Connector

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

Screw

Connector Gender A

Female

Voltage

30V

IP Rating

IP67

Standards/Approvals

REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), UL Style UL2464

The Wurth Elektronik Code A cable assembly with straight metal coupling nut features hundred mating cycles and are designed for typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security where extreme temperatures and harsh environments are likely to be encountered.

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy