Wurth Elektronik Female Threaded to Circular Connector, 2 m
- RS Stock No.:
- 271-7688
- Distrelec Article No.:
- 303-81-471
- Mfr. Part No.:
- 643641120304
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.77 |
| 5 - 9 | €31.76 |
| 10 - 24 | €30.23 |
| 25 - 49 | €28.58 |
| 50 + | €26.67 |
*price indicative
- RS Stock No.:
- 271-7688
- Distrelec Article No.:
- 303-81-471
- Mfr. Part No.:
- 643641120304
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-CIRC | |
| Product Type | Circular Connector | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | Threaded | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-CIRC | ||
Product Type Circular Connector | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A Threaded | ||
Connector Gender A Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL94 HB | ||
The Wurth Elektronik Code A cable assembly with angled plastic coupling nut features hundred mating cycles and are designed for typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security where extreme temperatures and harsh environments are likely to be encountered.
ROHS compliant
Related links
- Wurth Elektronik Female 8 way M12 to Circular Connector, 2000 mm
- Wurth Elektronik Female Threaded to Circular Connector
- Wurth Elektronik Female 5 way Threaded to Circular Connector
- Wurth Elektronik Circular Connector, 2000 mm
- Wurth Elektronik Male Threaded to Circular Connector
- Wurth Elektronik Male 8 way Threaded to Circular Connector
- Wurth Elektronik Female M12 to Circular Connector
- Wurth Elektronik Female Screw to Circular Connector
