Festo Right Angle Female 5 way M12 to 3 way Pigtail Cable, 5m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
273-9664
Mfr. Part No.:
NEBU-M12W5N-K-5-LE3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Length

5m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Connector 1 Orientation

Right Angle

Connector 2 Number of Contacts

3

Connector 2

Pigtail

COO (Country of Origin):
BG
The Festo connecting cables NEBU can be configured and ordered using a modular system. The connecting cable is tested for resistance to bending according to the Festo standard, test conditions are available on request. The connecting cable has been tested on an energy chain over 5 million cycles and at a bending radius of75 mm. This connecting cable offers class 2 corrosion resistance class CRC.

Halogen Free
RoHS compliant
Standard cable
Moderate corrosion stress
Free of phosphoric acid ester
IP65 IP68 and IP69K degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy