Festo Straight Female 3 way M12 to 3 way Pigtail Cable, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
273-9660
Mfr. Part No.:
NEBU-LE3-K-1-N-M12G3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Length

1m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Pigtail

Connector 2 Number of Contacts

3

COO (Country of Origin):
BG
The Festo connecting cables NEBU can be configured and ordered using a modular system. The connecting cable is tested for resistance to bending according to the Festo standard and test conditions are available on request. The connecting cable has been tested on an energy chain over 5 million cycles and at a bending radius of 75 mm. This connecting cable offers class 2 corrosion resistance class CRC.

Halogen Free
Standard cable
RoHS compliant
Moderate corrosion stress
Free of phosphoric acid ester
IP65 IP68 and IP69K degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy