Festo Male 5 way M12, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 342-576
- Mfr. Part No.:
- NEBA-M12W5N-U-5-N-LE3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€23.12
(exc. VAT)
€28.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.12 |
*price indicative
- RS Stock No.:
- 342-576
- Mfr. Part No.:
- NEBA-M12W5N-U-5-N-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 10V dc, 30V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078259 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 10V dc, 30V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078259 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is designed for seamless integration of field devices such as sensors and actuators with controllers. Engineered to comply with EN 61076 2 101 and EN 61984 standards, this premium cable ensures reliability and durability in diverse industrial environments. With a robust design that includes a rated operational voltage range of 10 V to 30 V DC, it maintains excellent performance even in extreme temperatures. Its flame retardant and self extinguishing properties ensure safety, while its UV and hydrolysis resistance make it perfect for outdoor applications, guaranteeing extended service life in challenging conditions. The cable also features an IP67 and IP69K protection rating, ensuring a high degree of resistance to dust and water ingress.
Meets stringent safety standards for demanding industrial applications
Designed for optimal flexibility and longevity through energy chains or robot applications
Enhanced protection against moisture and dust with superior IP ratings
Resistant to various environmental factors which ensuring reliability in outdoor settings
Constructed from high grade materials for durability and resistance to corrosion
