TE Connectivity Male 5 way M8, Straight to Pigtail Cable Assembly, 2.05 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€26.65

(exc. VAT)

€32.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€26.65-
10 - 24€25.544%
25 - 49€24.448%
50 - 99€23.1113%
100 +€21.6718%

*price indicative

RS Stock No.:
276-5329
Mfr. Part No.:
T4051170405-020
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Series

T4051170405

Cable Length

2.05m

Jacket Material

Nylon

Jacket Colour

Blue, Grey

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M8, Straight

Connector Type B

Pigtail

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

The TE Connectivity M8 pigtail cable assembly with straight connector orientation, the housing is made up of nylon.

RoHS compliant

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy