TE Connectivity Male 5 way M8, Straight to Pigtail Cable Assembly, 1.05 m
- RS Stock No.:
- 276-5325
- Mfr. Part No.:
- T4051170405-002
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.60
(exc. VAT)
€26.57
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.60 |
| 10 - 24 | €20.71 |
| 25 - 49 | €19.81 |
| 50 - 99 | €18.73 |
| 100 + | €17.56 |
*price indicative
- RS Stock No.:
- 276-5325
- Mfr. Part No.:
- T4051170405-002
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T4051170405 | |
| Product Type | Cable Assembly | |
| Jacket Material | Nylon | |
| Jacket Colour | Blue, Grey | |
| Cable Length | 1.05m | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T4051170405 | ||
Product Type Cable Assembly | ||
Jacket Material Nylon | ||
Jacket Colour Blue, Grey | ||
Cable Length 1.05m | ||
Connector Type A M8, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Standards/Approvals UL | ||
The TE Connectivity M8 pigtail cable assembly with straight connector orientation, the housing is made up of nylon.
RoHS compliant
Shielded
Related links
- TE Connectivity Male 5 way M8 2.5 m
- TE Connectivity Male 5 way M8 3.01 m
- TE Connectivity Male 5 way M8 1.5 m
- TE Connectivity Male 5 way M8 2.05 m
- TE Connectivity Male 5 way M8 500 mm
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 1.05 m
- TE Connectivity Female 6 way M12 to Male 6 way M12 Cable Assembly, 1.05 m
- TE Connectivity Male 3 way M8 1 m
