TE Connectivity Male 5 way M8, Straight to Pigtail Cable Assembly, 500 mm
- RS Stock No.:
- 276-5324
- Mfr. Part No.:
- T4051170405-001
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.46
(exc. VAT)
€23.94
(inc. VAT)
Temporarily out of stock
- 34 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.46 |
| 10 - 24 | €18.65 |
| 25 - 49 | €17.84 |
| 50 - 99 | €16.87 |
| 100 + | €15.80 |
*price indicative
- RS Stock No.:
- 276-5324
- Mfr. Part No.:
- T4051170405-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | T4051170405 | |
| Jacket Material | Nylon | |
| Jacket Colour | Blue, Grey | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series T4051170405 | ||
Jacket Material Nylon | ||
Jacket Colour Blue, Grey | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
The TE Connectivity M8 pigtail cable assembly with straight connector orientation, the housing is made up of nylon.
RoHS compliant
Shielded
Related links
- TE Connectivity Male 5 way M8 3.01 m
- TE Connectivity Male 5 way M8 2.5 m
- TE Connectivity Male 5 way M8 1.05 m
- TE Connectivity Male 5 way M8 2.05 m
- TE Connectivity Male 5 way M8 1.5 m
- TE Connectivity Male 4 way M8 500 mm
- TE Connectivity Male 5 way M12 500 mm
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
