Schneider Electric M23 to Power Cable, 10 m
- RS Stock No.:
- 276-9078
- Distrelec Article No.:
- 303-04-876
- Mfr. Part No.:
- VW3M5101R100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€370.93
(exc. VAT)
€456.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.93 |
*price indicative
- RS Stock No.:
- 276-9078
- Distrelec Article No.:
- 303-04-876
- Mfr. Part No.:
- VW3M5101R100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Cable | |
| Cable Length | 10m | |
| Connector Type A | M23 | |
| Standards/Approvals | Green Premium product | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Cable | ||
Cable Length 10m | ||
Connector Type A M23 | ||
Standards/Approvals Green Premium product | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Power Cable is used between servo motor and servo drive. It is furnished with M23 industrial connector for servo motor side and free end for servo drive side for electrical connection.
Green premium product
Mercury free
Related links
- Schneider Electric 1 way M23 to 1 way RJ45 Cable, 10 m
- Schneider Electric Threaded Insert
- Schneider Electric Threaded Wall Plug M8 Grey
- Mueller Electric Male 4 way Threaded to Sensor Actuator Cable, 10 m
- Mueller Electric Male 5 way Threaded to Sensor Actuator Cable, 10 m
- Mueller Electric Female 5 way Threaded to Free End Sensor Actuator Cable, 10 m
- Mueller Electric Female 5 way Threaded to Sensor Actuator Cable, 10 m
- Mueller Electric Female 4 way Threaded to Free End Sensor Actuator Cable, 10 m
