Schneider Electric 1 way M23 to 1 way RJ45 Cable, 10 m
- RS Stock No.:
- 276-9079
- Mfr. Part No.:
- VW3M8102R100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€378.89
(exc. VAT)
€466.03
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 01 June 2026
- Plus 2 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €378.89 |
*price indicative
- RS Stock No.:
- 276-9079
- Mfr. Part No.:
- VW3M8102R100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable | |
| Series | Lexium | |
| Cable Length | 10m | |
| Connector Type A | M23 | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Type B | RJ45 | |
| Standards/Approvals | EU RoHSRichtlinie, Gre EN Premium Produkt, REACH Deklaration, RoHSRichtlinie für China | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable | ||
Series Lexium | ||
Cable Length 10m | ||
Connector Type A M23 | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Type B RJ45 | ||
Standards/Approvals EU RoHSRichtlinie, Gre EN Premium Produkt, REACH Deklaration, RoHSRichtlinie für China | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric control cable is an accessory of encoder.t is used to connect from servo motor to servo drive. This product is compatible with Lexium 32 SinCos Hiperface encoder.
Sustainable
Mercury free
Related links
- Schneider Electric 1 way M23 to 1 way RJ45 Cable, 5 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- Phoenix Contact Female 12 way M23 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- SICK Female 12 way M23 to Unterminated Sensor Actuator Cable, 10 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 10 m
