Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- RS Stock No.:
- 798-807
- Mfr. Part No.:
- 1203410751
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 3 units)*
€226.27
(exc. VAT)
€278.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €226.27 | €75.423 |
*price indicative
- RS Stock No.:
- 798-807
- Mfr. Part No.:
- 1203410751
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120341 | |
| Jacket Material | Polyurethane (Shielded) | |
| Cable Length | 1m | |
| Jacket Colour | Green | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Voltage | 42V | |
| IP Rating | IP67 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120341 | ||
Jacket Material Polyurethane (Shielded) | ||
Cable Length 1m | ||
Jacket Colour Green | ||
Number of Contacts A 8 | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Female | ||
Number of Contacts B 8 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Voltage 42V | ||
IP Rating IP67 | ||
Coding X | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordsets provide reliable connectivity solutions for various industrial applications, designed to facilitate efficient power and signal transfers in demanding environments.
Constructed for durability in harsh industrial settings
Ensures optimal performance for both power and data transmission
Versatile design suitable for a broad range of applications
Meets stringent quality and compliance standards
Related links
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 500 mm
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 30 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 10 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 1 m
- Molex Female 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 4 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 2 m
