Schneider Electric 1 way M23 to 1 way RJ45 Cable, 5 m
- RS Stock No.:
- 276-9080
- Mfr. Part No.:
- VW3M8102R50
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€315.19
(exc. VAT)
€387.68
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.19 |
*price indicative
- RS Stock No.:
- 276-9080
- Mfr. Part No.:
- VW3M8102R50
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Lexium | |
| Product Type | Cable | |
| Cable Length | 5m | |
| Connector Type A | M23 | |
| Number of Contacts A | 1 | |
| Connector Type B | RJ45 | |
| Number of Contacts B | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Lexium | ||
Product Type Cable | ||
Cable Length 5m | ||
Connector Type A M23 | ||
Number of Contacts A 1 | ||
Connector Type B RJ45 | ||
Number of Contacts B 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric control cable is an accessory of encoder.t is used to connect from servo motor to servo drive. This product is compatible with Lexium 32 SinCos Hiperface encoder.
Sustainable
Mercury free
Related links
- Schneider Electric 1 way M23 to 1 way RJ45 Cable, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M23 to 12 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 5 m
- SICK Female 12 way M23 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Male 8 way RJ45 1 m
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
