Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 10 m
- RS Stock No.:
- 786-499
- Mfr. Part No.:
- 1300480306
- Manufacturer:
- Molex
Subtotal (1 bag of 3 units)*
€336.01
(exc. VAT)
€413.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €336.01 | €112.003 |
*price indicative
- RS Stock No.:
- 786-499
- Mfr. Part No.:
- 1300480306
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120108 | |
| Jacket Colour | Teal | |
| Jacket Material | TPE | |
| Cable Length | 10m | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120108 | ||
Jacket Colour Teal | ||
Jacket Material TPE | ||
Cable Length 10m | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset provides robust connectivity solutions designed for various applications in harsh environments, ensuring reliable power and signal delivery.
Built for industrial applications, offering resilience in demanding conditions
Circular design enhances durability and resistance to environmental factors
Optimises power and signal transmission for efficient performance
Compatible with a variety of devices, ensuring versatility in usage
Related links
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 10 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 15 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 4 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 2 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 23 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 10 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 10 m
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
