WAGO Female 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m

Stock information currently inaccessible
RS Stock No.:
279-3187
Mfr. Part No.:
756-1102/060-100
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Actuator/Sensor Cable

Series

756

Jacket Colour

Purple

Jacket Material

Polyurethane

Cable Length

10m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

5

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

300V

IP Rating

IP67

Standards/Approvals

RoHS, UL 2238

COO (Country of Origin):
DE
This WAGO profibus cable has drag chain capability. It comes with high chemical resistance. It has IP20 protection type.

Halogen free

RoHS compliance

Silicon and PVC free

High resistance to microbes

Related links