RND Straight Male 6 way M8 to Straight Connector & Cable, 2m
- RS Stock No.:
- 283-2447
- Distrelec Article No.:
- 301-64-679
- Mfr. Part No.:
- RND 205-01154
- Manufacturer:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€14.48
(exc. VAT)
€17.81
(inc. VAT)
- RS Stock No.:
- 283-2447
- Distrelec Article No.:
- 301-64-679
- Mfr. Part No.:
- RND 205-01154
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Colour | Black | |
| Length | 2m | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Connector 1 Gender | Male | |
| Connector 1 | M8 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Colour Black | ||
Length 2m | ||
Sheath Material Polyvinyl Chloride PVC | ||
Connector 1 Gender Male | ||
Connector 1 M8 | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 6 | ||
Connector 2 Orientation Straight | ||
- COO (Country of Origin):
- CN
The M8 Moulded Cable Connector features a PVC overmolded cable. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection
IP67 degree protection
Related links
- RND Straight Male 3 way M8 to Straight Connector & Cable, 2m
- RND Straight Male 8 way M12 to Straight Connector & Cable, 2m
- RND Right Angle Female 8 way M12 to Straight Connector & Cable, 2m
- RND Straight Male 5 way M12 to Straight Connector & Cable, 5m
- Murrelektronik Limited Straight Male 6 way MQ15-X-Power to Unterminated Sensor Actuator Cable, 2m
- RND Male 6 way M8 2 m
- RND RND 205 Series Coaxial Connector Cable Male BNC Straight Body Crimp
- RND Female 6 way M8 2 m
