RND Straight Male 5 way M12 to Straight Connector & Cable, 5m
- RS Stock No.:
- 283-2485
- Distrelec Article No.:
- 301-64-743
- Mfr. Part No.:
- RND 205-01218
- Manufacturer:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.27
(exc. VAT)
€13.86
(inc. VAT)
- RS Stock No.:
- 283-2485
- Distrelec Article No.:
- 301-64-743
- Mfr. Part No.:
- RND 205-01218
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Length | 5m | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 2 Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Length 5m | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 2 Orientation Straight | ||
- COO (Country of Origin):
- CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection
IP67 degree protection
Related links
- RND Right Angle Female 5 way M12 to Straight Connector & Cable, 5m
- RND Straight Male 8 way M12 to Straight Connector & Cable, 2m
- RND Straight Male 6 way M8 to Straight Connector & Cable, 2m
- RND Straight Male 3 way M8 to Straight Connector & Cable, 2m
- HARTING Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 5m
- RND Right Angle Female 8 way M12 to Straight Connector & Cable, 2m
- RND RND 205 Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 5m
