RND Female 4 way M8, Right Angle to Straight Connector Cable, 2 m
- RS Stock No.:
- 283-2450
- Distrelec Article No.:
- 301-64-684
- Mfr. Part No.:
- RND 205-01159
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.57
(exc. VAT)
€14.23
(inc. VAT)
- RS Stock No.:
- 283-2450
- Distrelec Article No.:
- 301-64-684
- Mfr. Part No.:
- RND 205-01159
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connector Cable | |
| Series | RND 205 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connector Cable | ||
Series RND 205 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M8 Moulded Cable Connector features a PVC overmolded cable. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection

