RND Female 6 way M8, Right Angle to Straight Connector Cable, 2 m
- RS Stock No.:
- 283-2451
- Distrelec Article No.:
- 301-64-685
- Mfr. Part No.:
- RND 205-01160
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.43
(exc. VAT)
€21.44
(inc. VAT)
- RS Stock No.:
- 283-2451
- Distrelec Article No.:
- 301-64-685
- Mfr. Part No.:
- RND 205-01160
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 6 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Product Type Connector Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 6 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M8 Moulded Cable Connector features a PVC overmolded cable. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection

