RND Female 4 way M12, Right Angle to Straight Connector Cable, 5 m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2490
Distrelec Article No.:
301-64-750
Mfr. Part No.:
RND 205-01225
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12, Right Angle

Connector Type B

Straight

Product Type

Connector Cable

Cable Length

5 m

Distrelec Product Id

30164750

IP Rating

IP67

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Series

RND 205

Standards/Approvals

RoHS

Voltage

250 V

COO (Country of Origin):
CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.

RoHS compliant

IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy