RND Female 5 way M12, Straight to Straight Connector Cable, 2 m
- RS Stock No.:
- 283-2474
- Distrelec Article No.:
- 301-64-731
- Mfr. Part No.:
- RND 205-01206
- Manufacturer:
- RND
Subtotal (1 unit)*
€13.41
(exc. VAT)
€16.49
(inc. VAT)
Last RS stock
- Final 249 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €13.41 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.74
(exc. VAT)
€15.67
(inc. VAT)
- RS Stock No.:
- 283-2474
- Distrelec Article No.:
- 301-64-731
- Mfr. Part No.:
- RND 205-01206
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection

