Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 284-7903
- Mfr. Part No.:
- 7000-40531-8030300
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€82.26
(exc. VAT)
€101.18
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.26 |
*price indicative
- RS Stock No.:
- 284-7903
- Mfr. Part No.:
- 7000-40531-8030300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | 7000 | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Purple | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series 7000 | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Purple | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals DIN EN 61076-2-101 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M12 female 0 degree A coded shielded hybrid cable. It features a straight connectors on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
Shielded
Flame retardant
IP65 IP66K and IP67 degree protection
Related links
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 2 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Connector Cable, 3 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
