Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 916-3295
- Mfr. Part No.:
- 7000-P4201-9660300
- Manufacturer:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€70.27
(exc. VAT)
€86.43
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €70.27 |
| 5 - 9 | €66.76 |
| 10 - 49 | €63.24 |
| 50 + | €56.15 |
*price indicative
- RS Stock No.:
- 916-3295
- Mfr. Part No.:
- 7000-P4201-9660300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | P4201 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| IP Rating | IP65, IP66K, IP67, IP68 | |
| Standards/Approvals | CSA, UL | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series P4201 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 60V ac | ||
IP Rating IP65, IP66K, IP67, IP68 | ||
Standards/Approvals CSA, UL | ||
Coding L | ||
- COO (Country of Origin):
- DE
M12 cable assemblies, L coded
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Related links
- Murrelektronik Limited Male 5 way M12 3 m
- Murrelektronik Limited Male 5 way M12 5 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Connector Cable, 3 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 10 m
