SICK Female 4 way M12, Straight to Unterminated Free Cable End Connector Cable, 15 m
- RS Stock No.:
- 285-1157
- Mfr. Part No.:
- DOL-1204-G15MRN
- Manufacturer:
- SICK
Subtotal (1 unit)*
€47.77
(exc. VAT)
€58.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.77 |
*price indicative
- RS Stock No.:
- 285-1157
- Mfr. Part No.:
- DOL-1204-G15MRN
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Cable Length | 15m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | White | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 2.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Cable Length 15m | ||
Jacket Material Polyurethane | ||
Jacket Colour White | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 2.5kV | ||
Standards/Approvals UL | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
Overview
The Connecting cable is a 15 meter connecting cable featuring a female M12 connector with 4 straight pins at one end and flying leads at the other end, the cable is constructed with PP ensuring flexibility.
The neutral grey color of both the connector and jacket enhances its aesthetic appeal. The stainless steel locking nut (V4A/1.4404) provides robust fastening, and with a tightening torque of 1 Nm, it ensures secure connections. With a 4 wire configuration and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Drag chain operation