SICK Female 5 way Straight to Male 8 way Straight Connector Cable, 250 mm

Subtotal (1 unit)*

€34.77

(exc. VAT)

€42.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.77

*price indicative

RS Stock No.:
285-1263
Mfr. Part No.:
DSL-127SGM25E25KM0
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

DSL

Product Type

Connector Cable

Cable Length

250mm

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Number of Contacts B

8

Connector Type B

Straight

Connector Gender B

Male

Voltage

30V

Standards/Approvals

UL

IP Rating

IP65, IP67

COO (Country of Origin):
CZ

Overview


Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 8 pin, straight design. Additionally, this cable is equipped with a male connector at Head B featuring M12 specifications with a 8 pin, straight design.

The locking nut is made of CuZn and nickel plated brass which provides a secure fastening with a tightening torque of 0.5 Nm. With a diameter of 6 mm and a conductor cross section of 0.25 mm². It is a specially designed as a sensor and actuator cable which offering an IP65/ IP67 (EN 60529) enclosure rating for protection against dust and water.

At a glance


-

Your Benefit


Applications


Drag chain operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy