SICK Female 5 way Straight to Male 8 way M12 Connector Cable, 250 mm

Subtotal (1 unit)*

€137.76

(exc. VAT)

€169.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.76

*price indicative

RS Stock No.:
285-1267
Mfr. Part No.:
DSL-6182GM25034KM1
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DSL

Jacket Colour

Black

Jacket Material

PVC

Cable Length

250mm

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12

Number of Contacts B

8

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
DE

Overview


Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 5 pin, straight design. Additionally, this cable is equipped with a male connector at Head B featuring M26 specifications with a 12 pin, straight design.

It is a 2 replacement cables (replacement of C4000 with deTec4) and a conductor cross section of 0.34 mm².

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy