SICK Female 5 way Straight to Male 8 way Straight Connector Cable, 250 mm

Subtotal (1 unit)*

€137.76

(exc. VAT)

€169.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.76

*price indicative

RS Stock No.:
285-9479
Mfr. Part No.:
DSL-1285GM25034KM1
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DSL

Jacket Colour

Black

Jacket Material

PVC

Cable Length

250mm

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Number of Contacts B

8

Connector Type B

Straight

Connector Gender B

Male

Voltage

60V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
DE

Overview


2 replacement cables (replacement of C4000 with deTec4) for use in Zones with chemicals. They are unshielded.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy